Part Details for CVF-23P-R-1 by BlockMaster Blocks
Results Overview of CVF-23P-R-1 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CVF-23P-R-1 Information
CVF-23P-R-1 by BlockMaster Blocks is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10046971-024LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 23P STB Vertical. | |
| 10046971-031LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 23P STB Vertical. | |
| 10046971-038LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 23P STB Vertical. |
Price & Stock for CVF-23P-R-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Pluggable Terminal Blocks, 300V, 15A, Pitch: 5mm, 23 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |