| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 6CV680FS | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333 | CVH0J681M-R vs 6CV680FS |
| EZV681M0JAETA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333 | CVH0J681M-R vs EZV681M0JAETA |
| 6.3CV680FS | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333 | CVH0J681M-R vs 6.3CV680FS |
| EZV681M0JBAET2 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333 | CVH0J681M-R vs EZV681M0JBAET2 |
| 6.3CV680AX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333 | CVH0J681M-R vs 6.3CV680AX |
| UWT0J681MNL1GB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333, CHIP | CVH0J681M-R vs UWT0J681MNL1GB |
| SRF6.3V681MGA5 | MERITEK Electronics Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333 | CVH0J681M-R vs SRF6.3V681MGA5 |
| EZV681M0JBAET3 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333 | CVH0J681M-R vs EZV681M0JBAET3 |
| UWT0J681MNL1GSL | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333, CHIP | CVH0J681M-R vs UWT0J681MNL1GSL |
| 6CV680KX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333 | CVH0J681M-R vs 6CV680KX |
Part Details for CVH0J681M-R by Cal-Chip Electronics
Results Overview of CVH0J681M-R by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CVH0J681M-R Information
CVH0J681M-R by Cal-Chip Electronics is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
CVH0J681M-R Part Data Attributes
|
|
CVH0J681M-R
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CVH0J681M-R
Cal-Chip Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 3333 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 680 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Wet) | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Packing Method | Tr, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Ripple Current | 360 Ma | |
| Size Code | 3333 | |
| Surface Mount | Yes | |
| Tan Delta | 0.3 | |
| Terminal Shape | Flat |
Alternate Parts for CVH0J681M-R
This table gives cross-reference parts and alternative options found for CVH0J681M-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CVH0J681M-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.