| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3530N162J202NH | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 3530 | CW3530COG162JSA vs 3530N162J202NH |
| 3530N162J202YWM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 3530 | CW3530COG162JSA vs 3530N162J202YWM |
| 3530N162J202DH-HK | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 3530 | CW3530COG162JSA vs 3530N162J202DH-HK |
| 3530N162J202NHM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 3530 | CW3530COG162JSA vs 3530N162J202NHM |
| 3530N162J202DHW-HB | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 3530 | CW3530COG162JSA vs 3530N162J202DHW-HB |
| 3530N162J202YW | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 3530 | CW3530COG162JSA vs 3530N162J202YW |
| 3530N162J202YT | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 3530 | CW3530COG162JSA vs 3530N162J202YT |
| 3530N162J202DH-HB | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 3530 | CW3530COG162JSA vs 3530N162J202DH-HB |
| 3530N162J202PM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 3530 | CW3530COG162JSA vs 3530N162J202PM |
| 3530N162J202N | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 3530 | CW3530COG162JSA vs 3530N162J202N |
Part Details for CW3530COG162JSA by Quantic UTC
Results Overview of CW3530COG162JSA by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW3530COG162JSA Information
CW3530COG162JSA by Quantic UTC is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
CW3530COG162JSA Part Data Attributes
|
|
CW3530COG162JSA
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CW3530COG162JSA
Quantic UTC
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 3530,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , 3530 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.0016 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Custom Capabilities | Custom Sizes,Voltage & Values Available. | |
| Dielectric Material | Ceramic | |
| Height | 6.35 Mm | |
| Length | 8.89 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 2000 V | |
| Size Code | 3530 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 7.62 Mm |
Alternate Parts for CW3530COG162JSA
This table gives cross-reference parts and alternative options found for CW3530COG162JSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW3530COG162JSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.