Part Details for CWD2450S by Crydom Inc
Overview of CWD2450S by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CWD2450S
CWD2450S CAD Models
CWD2450S Part Data Attributes:
|
CWD2450S
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWD2450S
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWD2450S
This table gives cross-reference parts and alternative options found for CWD2450S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWD2450S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSW2450-10 | Trigger Output SSR, | Sensata Circuit Breakers | CWD2450S vs CSW2450-10 |
CWD2450SH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450S vs CWD2450SH |
CSW2450-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450S vs CSW2450-10 |
CWD2450S-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450S vs CWD2450S-10 |
CWD2450SH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450S vs CWD2450SH-10 |
CWD2450 | Solid State Relay, | Sensata Circuit Breakers | CWD2450S vs CWD2450 |
CWD2450H | Solid State Relay, | Sensata Circuit Breakers | CWD2450S vs CWD2450H |
CWD2450P | Solid State Relay, | Sensata Circuit Breakers | CWD2450S vs CWD2450P |
CWD2450PSH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWD2450S vs CWD2450PSH-10 |
CWD2450PH-10 | Solid State Relay, | Sensata Circuit Breakers | CWD2450S vs CWD2450PH-10 |