Part Details for CWR11HS225JPZ by KEMET Corporation
Overview of CWR11HS225JPZ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11HS225JPZ
CWR11HS225JPZ CAD Models
CWR11HS225JPZ Part Data Attributes:
|
CWR11HS225JPZ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11HS225JPZ
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 2.2uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | T492 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11HS225JPZ
This table gives cross-reference parts and alternative options found for CWR11HS225JPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HS225JPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB225J015CBST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HS225JPZ vs TBJB225J015CBST0024 |
TBJB225J015CBST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HS225JPZ vs TBJB225J015CBST0800 |
TBJB225J015CWST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HS225JPZ vs TBJB225J015CWST0H24 |
TBJB225J015CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HS225JPZ vs TBJB225J015CWST0045 |
TBJB225J015CSST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HS225JPZ vs TBJB225J015CSST0723 |
TBJB225J015CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HS225JPZ vs TBJB225J015CRST0H23 |
TBJB225J015CSST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HS225JPZ vs TBJB225J015CSST0H00 |
TBJB225J015CBST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HS225JPZ vs TBJB225J015CBST0H23 |
TBJB225J015CBST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HS225JPZ vs TBJB225J015CBST0900 |
TBJB225J015CRST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HS225JPZ vs TBJB225J015CRST0824 |