Part Details for TBJB225J015CBST0024 by Kyocera AVX Components
Overview of TBJB225J015CBST0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB225J015CBST0024
TBJB225J015CBST0024 CAD Models
TBJB225J015CBST0024 Part Data Attributes:
|
TBJB225J015CBST0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB225J015CBST0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Manufacturer Series | TBJ | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Width | 2.8 mm |
Alternate Parts for TBJB225J015CBST0024
This table gives cross-reference parts and alternative options found for TBJB225J015CBST0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225J015CBST0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HS225JPZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 2.2uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB225J015CBST0024 vs CWR11HS225JPZ |
TBJB225J015CBST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225J015CBST0024 vs TBJB225J015CBST0800 |
TBJB225J015CWST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225J015CBST0024 vs TBJB225J015CWST0H24 |
TBJB225J015CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225J015CBST0024 vs TBJB225J015CWST0045 |
TBJB225J015CSST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225J015CBST0024 vs TBJB225J015CSST0723 |
TBJB225J015CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225J015CBST0024 vs TBJB225J015CRST0H23 |
TBJB225J015CSST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225J015CBST0024 vs TBJB225J015CSST0H00 |
TBJB225J015CBST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225J015CBST0024 vs TBJB225J015CBST0H23 |
TBJB225J015CBST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225J015CBST0024 vs TBJB225J015CBST0900 |
TBJB225J015CRST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | TBJB225J015CBST0024 vs TBJB225J015CRST0824 |