Part Details for IBM26BL486DX-V33GP by IBM
Overview of IBM26BL486DX-V33GP by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM26BL486DX-V33GP
IBM26BL486DX-V33GP CAD Models
IBM26BL486DX-V33GP Part Data Attributes:
|
IBM26BL486DX-V33GP
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM26BL486DX-V33GP
IBM
Microprocessor, 32-Bit, 33.33MHz, MOS, CPGA168, PGA-168
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P168 | |
Length | 44.45 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 168 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 33.33 MHz | |
Supply Current-Max | 640 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.45 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for IBM26BL486DX-V33GP
This table gives cross-reference parts and alternative options found for IBM26BL486DX-V33GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM26BL486DX-V33GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80860XR-33 | RISC Microprocessor, 64-Bit, 66MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | IBM26BL486DX-V33GP vs A80860XR-33 |
A80486-DX2-80-S-V-8-B | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, PGA-168 | AMD | IBM26BL486DX-V33GP vs A80486-DX2-80-S-V-8-B |
ST486DX-V33GS | 32-BIT, 33MHz, MICROPROCESSOR, CPGA168, PGA-168 | STMicroelectronics | IBM26BL486DX-V33GP vs ST486DX-V33GS |
ST486DX280PS | 32-BIT, 80MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | IBM26BL486DX-V33GP vs ST486DX280PS |
A80486DX2ODPR25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | IBM26BL486DX-V33GP vs A80486DX2ODPR25 |
A80486SX16 | Microprocessor, 32-Bit, 16MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | IBM26BL486DX-V33GP vs A80486SX16 |
A80960CF-25 | RISC Microprocessor, 32-Bit, 25MHz, MOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | IBM26BL486DX-V33GP vs A80960CF-25 |
ST486DX4V80HS | 32-BIT, 80MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | IBM26BL486DX-V33GP vs ST486DX4V80HS |
A80960CA-25 | RISC Microprocessor, 32-Bit, 25MHz, MOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | IBM26BL486DX-V33GP vs A80960CA-25 |
ST5X86V10HS | 64-BIT, 100MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | IBM26BL486DX-V33GP vs ST5X86V10HS |