Part Details for CXB1512-0000-00PN0U0A40G by Wolfspeed
Results Overview of CXB1512-0000-00PN0U0A40G by Wolfspeed
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXB1512-0000-00PN0U0A40G Information
CXB1512-0000-00PN0U0A40G by Wolfspeed is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for CXB1512-0000-00PN0U0A40G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Optoelectronics | 1854 |
|
RFQ |
US Tariff Estimator: CXB1512-0000-00PN0U0A40G by Wolfspeed
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CXB1512-0000-00PN0U0A40G
CXB1512-0000-00PN0U0A40G Part Data Attributes
|
|
CXB1512-0000-00PN0U0A40G
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CXB1512-0000-00PN0U0A40G
Wolfspeed
Neutral White, T3-1/4, 9mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Additional Feature | Mil-Std-883d, Ul Recognized | |
| Color | Neutral White | |
| Forward Current-Max | 0.6 A | |
| Forward Voltage-Max | 38 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Cob | |
| Overall Height | 0.55 Mm | |
| Packing Method | Tray | |
| Shape | Round | |
| Size | 9 Mm | |
| Surface Mount | Yes | |
| T-code | T3-1/4 | |
| Viewing Angle | 115 Deg |