Part Details for CY27C040-150ZC by Cypress Semiconductor
Overview of CY27C040-150ZC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Part Details for CY27C040-150ZC
CY27C040-150ZC CAD Models
CY27C040-150ZC Part Data Attributes:
|
CY27C040-150ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C040-150ZC
Cypress Semiconductor
OTP ROM, 512KX8, 150ns, CMOS, PDSO32, TSOP1-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for CY27C040-150ZC
This table gives cross-reference parts and alternative options found for CY27C040-150ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C040-150ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C040-12JI | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | CY27C040-150ZC vs AT27C040-12JI |
AM27C040-120JI | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | CY27C040-150ZC vs AM27C040-120JI |
M27C4001-15XK6X | 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27C040-150ZC vs M27C4001-15XK6X |
M27V401-120K6TR | 512KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27C040-150ZC vs M27V401-120K6TR |
CY27C040-150LMB | OTP ROM, 512KX8, 150ns, CMOS, CQCC32, HERMETIC SEALED, LCC-32 | Cypress Semiconductor | CY27C040-150ZC vs CY27C040-150LMB |
M27V405-180K6 | 512KX8 OTPROM, 180ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27C040-150ZC vs M27V405-180K6 |
M27C4001-70XK6 | 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27C040-150ZC vs M27C4001-70XK6 |
M27C4001-15XK1X | 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27C040-150ZC vs M27C4001-15XK1X |
M27C405-80K6TR | 512KX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27C040-150ZC vs M27C405-80K6TR |
M27W401-120K6TR | 512KX8 OTPROM, 120ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | CY27C040-150ZC vs M27W401-120K6TR |