Part Details for CY27C512-120ZC by Cypress Semiconductor
Results Overview of CY27C512-120ZC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY27C512-120ZC Information
CY27C512-120ZC by Cypress Semiconductor is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY27C512-120ZC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | OTP ROM, 64KX8, 120ns, CMOS, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 54 |
|
$2.5200 / $3.1500 | Buy Now |
US Tariff Estimator: CY27C512-120ZC by Cypress Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY27C512-120ZC
CY27C512-120ZC Part Data Attributes
|
|
CY27C512-120ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C512-120ZC
Cypress Semiconductor
OTP ROM, 64KX8, 120ns, CMOS, PDSO28, TSOP-28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSOP | |
| Package Description | Tsop-28 | |
| Pin Count | 28 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 120 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e0 | |
| Memory Density | 524288 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 64kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | TSSOP28,.53,22 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Standby Current-Max | 0.015 A | |
| Supply Current-Max | 0.04 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.55 Mm | |
| Terminal Position | Dual |
Alternate Parts for CY27C512-120ZC
This table gives cross-reference parts and alternative options found for CY27C512-120ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C512-120ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 27C512I12D | YAGEO Corporation | Check for Price | OTP ROM, 64KX8, 120ns, CMOS, PDSO28 | CY27C512-120ZC vs 27C512I12D |
| 27C512A-12E/SO | Microchip Technology Inc | Check for Price | 64K X 8 OTPROM, 120 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CY27C512-120ZC vs 27C512A-12E/SO |
| 27C512-12I/SO | Microchip Technology Inc | Check for Price | 64K X 8 OTPROM, 120 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CY27C512-120ZC vs 27C512-12I/SO |
| CY27C512-120ZI | Cypress Semiconductor | Check for Price | OTP ROM, 64KX8, 120ns, CMOS, PDSO28, TSOP1-28 | CY27C512-120ZC vs CY27C512-120ZI |
| AT27C512R-12RK | Atmel Corporation | Check for Price | OTP ROM, 64KX8, 120ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | CY27C512-120ZC vs AT27C512R-12RK |
| 27C512AT-12E/SO | Microchip Technology Inc | Check for Price | 64K X 8 OTPROM, 120 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CY27C512-120ZC vs 27C512AT-12E/SO |
| 27C512AT-12I/SO | Microchip Technology Inc | Check for Price | 64K X 8 OTPROM, 120 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CY27C512-120ZC vs 27C512AT-12I/SO |
| CY27C512-120ZC | Rochester Electronics LLC | Check for Price | OTP ROM, 64KX8, 120ns, CMOS, PDSO28, TSOP-28 | CY27C512-120ZC vs CY27C512-120ZC |
| 27C512AT-12/SO | Microchip Technology Inc | Check for Price | 64K X 8 OTPROM, 120 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CY27C512-120ZC vs 27C512AT-12/SO |
| 27C512-12I/TS | Microchip Technology Inc | Check for Price | 64K X 8 OTPROM, 120 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 | CY27C512-120ZC vs 27C512-12I/TS |