Part Details for CY62148ELL-55SXIT by Infineon Technologies AG
Overview of CY62148ELL-55SXIT by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62148ELL-55SXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62148ELL-55SXITCT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5034 In Stock |
|
$6.2918 / $8.7700 | Buy Now |
DISTI #
727-CY62148ELL55SXIT
|
Mouser Electronics | SRAM 4Mb 55ns 512K x 8 Low Power SRAM RoHS: Compliant | 1687 |
|
$6.0300 / $8.6400 | Buy Now |
DISTI #
V72:2272_07838213
|
Arrow Electronics | SRAM Chip Async Single 5V 4M-bit 512K x 8 55ns 32-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2319 Container: Cut Strips | Americas - 790 |
|
$5.4690 / $8.4300 | Buy Now |
|
Future Electronics | CY62148E Series 4 Mbit (512 K x 8) 5.5 - 5.5 V 55 ns Static RAM-SOIC-32 RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$5.6100 / $5.6800 | Buy Now |
DISTI #
68785032
|
Verical | SRAM Chip Async Single 5V 4M-bit 512K x 8 55ns 32-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1000 |
|
$6.4125 / $8.5125 | Buy Now |
DISTI #
69241067
|
Verical | SRAM Chip Async Single 5V 4M-bit 512K x 8 55ns 32-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 790 |
|
$5.4690 / $8.4300 | Buy Now |
|
Ameya Holding Limited | CY62148E Series 4 Mbit (512 K x 8) 5.5 - 5.5 V 55 ns Static RAM-SOIC-32 | 843 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 250 | 24 |
|
$9.2364 / $9.4400 | Buy Now |
DISTI #
SP005647705
|
EBV Elektronik | SRAM Chip Async Single 5V 4M-Bit 512K x 8 55ns 32-Pin SOIC T/R (Alt: SP005647705) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY62148ELL-55SXIT
CY62148ELL-55SXIT CAD Models
CY62148ELL-55SXIT Part Data Attributes:
|
CY62148ELL-55SXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62148ELL-55SXIT
Infineon Technologies AG
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, SOIC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.450 INCH, ROHS COMPLIANT, SOIC-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
Alternate Parts for CY62148ELL-55SXIT
This table gives cross-reference parts and alternative options found for CY62148ELL-55SXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148ELL-55SXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62148ELL-55SXI | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62148ELL-55SXIT vs CY62148ELL-55SXI |
CY62148ELL-55SXA | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62148ELL-55SXIT vs CY62148ELL-55SXA |
CY62148ELL-55SXA | Standard SRAM, | Rochester Electronics LLC | CY62148ELL-55SXIT vs CY62148ELL-55SXA |
CY62148ELL-55SXI | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, SOIC-32 | Infineon Technologies AG | CY62148ELL-55SXIT vs CY62148ELL-55SXI |
CY62148ELL-55SXIT | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, SOIC-32 | Cypress Semiconductor | CY62148ELL-55SXIT vs CY62148ELL-55SXIT |
CY62148ELL-55SXE | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62148ELL-55SXIT vs CY62148ELL-55SXE |