Part Details for CY7C291AL-50JCT by Cypress Semiconductor
Overview of CY7C291AL-50JCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C291AL-50JCT
CY7C291AL-50JCT CAD Models
CY7C291AL-50JCT Part Data Attributes:
|
CY7C291AL-50JCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C291AL-50JCT
Cypress Semiconductor
OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5316 mm | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5316 mm |
Alternate Parts for CY7C291AL-50JCT
This table gives cross-reference parts and alternative options found for CY7C291AL-50JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C291AL-50JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S1681NL | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, | Monolithic Memories (RETIRED) | CY7C291AL-50JCT vs 63S1681NL |
TMS27PC291-50FNL | 2KX8 OTPROM, 50ns, PQCC28 | Texas Instruments | CY7C291AL-50JCT vs TMS27PC291-50FNL |
CY7C293AL-50JIT | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291AL-50JCT vs CY7C293AL-50JIT |
CY7C293AL-50JIR | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291AL-50JCT vs CY7C293AL-50JIR |
AM27S191JCTR | OTP ROM, 2KX8, 50ns, Bipolar, PQCC28, PLASTIC, LCC-28 | AMD | CY7C291AL-50JCT vs AM27S191JCTR |
CY7C291AL-50JIR | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291AL-50JCT vs CY7C291AL-50JIR |
CY7C291AL-50JIT | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291AL-50JCT vs CY7C291AL-50JIT |
CY7C293AL-50JCT | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291AL-50JCT vs CY7C293AL-50JCT |
AM27S191JCB | OTP ROM, 2KX8, 50ns, Bipolar, PQCC28, PLASTIC, LCC-28 | AMD | CY7C291AL-50JCT vs AM27S191JCB |
63S1681NLXXXX | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, | Monolithic Memories (RETIRED) | CY7C291AL-50JCT vs 63S1681NLXXXX |