-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C65213-28PVXI-ND
|
DigiKey | IC USB-SERIAL PART 28SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
4274 In Stock |
|
$1.7711 / $3.6700 | Buy Now |
DISTI #
CY7C65213-28PVXI
|
Avnet Americas | Interface Bridge, USB to UART LP Bridge Controller, 3.15 V to 5.25 V, 28 Pins, SSOP - Rail/Tube (Alt: CY7C65213-28PVXI) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 2050 |
|
$1.9180 / $2.3290 | Buy Now |
DISTI #
CY7C65213-28PVXI
|
Avnet Americas | Interface Bridge, USB to UART LP Bridge Controller, 3.15 V to 5.25 V, 28 Pins, SSOP - Rail/Tube (Alt: CY7C65213-28PVXI) RoHS: Compliant Min Qty: 527 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1154 Partner Stock |
|
$1.3300 / $1.6150 | Buy Now |
DISTI #
727-CY7C65213-28PVXI
|
Mouser Electronics | USB Interface IC 32KB USB-UART LP Bridge Controller RoHS: Compliant | 8717 |
|
$1.8400 / $3.6700 | Buy Now |
|
Future Electronics | CY7C65213 Series 1.71 - 5.5 V USB 2.0 20 mA 12 Mbps Bridge Controller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 2350 Package Multiple: 2350 Container: Tube | 0Tube |
|
$1.9000 | Buy Now |
DISTI #
CY7C65213-28PVXI
|
Avnet Americas | Interface Bridge, USB to UART LP Bridge Controller, 3.15 V to 5.25 V, 28 Pins, SSOP - Rail/Tube (Alt: CY7C65213-28PVXI) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 2050 |
|
$1.9180 / $2.3290 | Buy Now |
DISTI #
CY7C65213-28PVXI
|
Avnet Americas | Interface Bridge, USB to UART LP Bridge Controller, 3.15 V to 5.25 V, 28 Pins, SSOP - Rail/Tube (Alt: CY7C65213-28PVXI) RoHS: Compliant Min Qty: 527 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1154 Partner Stock |
|
$1.3300 / $1.6150 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 22 |
|
$3.4158 / $4.8779 | Buy Now |
|
Ameya Holding Limited | CY7C65213 Series 1.71 - 5.5 V USB 2.0 20 mA 12 Mbps Bridge Controller - QFN-32 | 4361 |
|
RFQ | |
DISTI #
CY7C65213-28PVXI
|
Avnet Americas | Interface Bridge, USB to UART LP Bridge Controller, 3.15 V to 5.25 V, 28 Pins, SSOP - Rail/Tube (Alt: CY7C65213-28PVXI) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 2050 |
|
$1.9180 / $2.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C65213-28PVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65213-28PVXI
Infineon Technologies AG
USB Bus Controller, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPRATES AT 5 V SUPPLY | |
Bus Compatibility | UART; VBUS | |
Data Transfer Rate-Max | 1.5 MBps | |
Drive Interface Standard | RS232; RS422; RS485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CY7C65213-28PVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65213-28PVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65213-28PVXIT | USB Bus Controller, CMOS, PDSO28, SSOP-28 | Infineon Technologies AG | CY7C65213-28PVXI vs CY7C65213-28PVXIT |