-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-FT232RNL-TUBE-ND
|
DigiKey | USB FULL SPEED TO SERIAL UART IC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
19235 In Stock |
|
$3.4250 / $4.8000 | Buy Now |
DISTI #
895-FT232RNL-TUBE
|
Mouser Electronics | USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28 RoHS: Compliant | 39006 |
|
$3.4300 / $4.8000 | Buy Now |
DISTI #
74201613
|
RS | USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28 | FTDI FT232RNL-TUBE RoHS: Compliant Min Qty: 5640 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 | RFQ |
DISTI #
FT232RNL-TUBE
|
TME | IC: interface, USB-UART, Full Speed, 3.3÷5.25VDC, tube, SSOP28 Min Qty: 1 | 4521 |
|
$3.5500 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232RNL-TUBE
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232RNL-TUBE
FTDI Chip
USB Bus Controller, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Bus Compatibility | UART | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for FT232RNL-TUBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232RNL-TUBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT232RNL-REEL | USB Bus Controller, CMOS, PDSO28, SSOP-28 | FTDI Chip | FT232RNL-TUBE vs FT232RNL-REEL |
FT232RL-REEL | USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28 | FTDI Chip | FT232RNL-TUBE vs FT232RL-REEL |
FT232RL-TUBE | USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28 | FTDI Chip | FT232RNL-TUBE vs FT232RL-TUBE |