Part Details for CY7C65620-56LTXAT by Infineon Technologies AG
Overview of CY7C65620-56LTXAT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C65620-56LTXAT
CY7C65620-56LTXAT CAD Models
CY7C65620-56LTXAT Part Data Attributes:
|
CY7C65620-56LTXAT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65620-56LTXAT
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bus Compatibility | SPI, USB, VBUS | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65620-56LTXAT
This table gives cross-reference parts and alternative options found for CY7C65620-56LTXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65620-56LTXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65620-56LFXAT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXAT vs CY7C65620-56LFXAT |
CY7C65620-56LTXC | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LTXAT vs CY7C65620-56LTXC |
CY7C65620-56LTXIT | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LTXAT vs CY7C65620-56LTXIT |
CY7C65620-56LFXCT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXAT vs CY7C65620-56LFXCT |
CY7C65620-56LFXA | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXAT vs CY7C65620-56LFXA |
CY7C65620-56LTXI | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LTXAT vs CY7C65620-56LTXI |
CY7C65620-56LTXCT | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LTXAT vs CY7C65620-56LTXCT |