There are no models available for this part yet.
Overview of CY7C65631-56LTXCT by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY7C65631-56LTXCT by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 7C6563156LC - USB Bus Controller, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$4.7800 / $5.6200 | Buy Now |
CAD Models for CY7C65631-56LTXCT by Cypress Semiconductor
Part Data Attributes for CY7C65631-56LTXCT by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
QFN
|
Package Description
|
QFN-56
|
Pin Count
|
56
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A991.B.4.B
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Clock Frequency-Max
|
24 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N56
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC56,.31SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
260 mA
|
Supply Voltage-Max
|
3.45 V
|
Supply Voltage-Min
|
3.15 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
8 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for CY7C65631-56LTXCT
This table gives cross-reference parts and alternative options found for CY7C65631-56LTXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65631-56LTXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65631-56LTXC | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65631-56LTXCT vs CY7C65631-56LTXC |
CY7C65631-56LTXIT | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65631-56LTXCT vs CY7C65631-56LTXIT |
CY7C65631-56LTXCT | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65631-56LTXCT vs CY7C65631-56LTXCT |
Related Parts for CY7C65631-56LTXCT
-
AT91SAM7S256D-MUMicrocontrollers
-
CY7C65631-56LTXCBus Controllers
-
FAN2001MPXSwitching Regulator or Controllers
-
LTC6992HS6-3#TRPBFOther Analog ICs
-
AFS250-FGG256Field Programmable Gate Arrays
-
L6228QMotion Control Electronics
-
TLV2372IDGKOperational Amplifiers
-
IRLMS1902TRPBFPower Field-Effect Transistors
-
ADC12D1000CIUTAnalog to Digital Converters