Part Details for CY8CLEDAC02 by Futuretech Components
Results Overview of CY8CLEDAC02 by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8CLEDAC02 Information
CY8CLEDAC02 by Futuretech Components is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CY8CLEDAC02
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 700 |
|
RFQ |
Resources and Additional Insights for CY8CLEDAC02
Reference Designs related to CY8CLEDAC02
-
CY8CLEDAC02 - A55 Highline 12 W Dimmable LED Driver Reference Design Guide
This document describes a highline 12 W dimmable LED driver reference design using the CY8CLEDAC02 AC-DC power controller device. This design is capable of driving a string of LEDs with a typical forward voltage of 27 V at 350 mA. The CY8CLEDAC02 is a high-performance offline LED driver, designed to interface directly with most conventional phase-cut based wall dimmers. The device uses proprietary digital control technology to provide automatic detection of dimmer type (leading or trailing edge). It automatically generates dimming signals for LED loads and has the ability to dim down to 2 percent.