Part Details for CY95F698KPMC-G-UNK1E2 by Cypress Semiconductor
Overview of CY95F698KPMC-G-UNK1E2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CY95F698KPMC-G-UNK1E2
CY95F698KPMC-G-UNK1E2 CAD Models
CY95F698KPMC-G-UNK1E2 Part Data Attributes:
|
CY95F698KPMC-G-UNK1E2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY95F698KPMC-G-UNK1E2
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP44, LQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 41 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 16.25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY95F698KPMC-G-UNK1E2
This table gives cross-reference parts and alternative options found for CY95F698KPMC-G-UNK1E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY95F698KPMC-G-UNK1E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY95F698KPMC-G-UNE2 | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP48, LQFP-48 | Infineon Technologies AG | CY95F698KPMC-G-UNK1E2 vs CY95F698KPMC-G-UNE2 |
MB95F698KPMC-G-SNE2 | MICROCONTROLLER | FUJITSU Semiconductor Limited | CY95F698KPMC-G-UNK1E2 vs MB95F698KPMC-G-SNE2 |
MB95F698KPMC-G-UNE2 | Microcontroller, CMOS, | Cypress Semiconductor | CY95F698KPMC-G-UNK1E2 vs MB95F698KPMC-G-UNE2 |
CY95F698KPMC-G-UNK4E2 | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP44, LQFP-44 | Infineon Technologies AG | CY95F698KPMC-G-UNK1E2 vs CY95F698KPMC-G-UNK4E2 |