Part Details for MB95F698KPMC1-G-UNE2 by Cypress Semiconductor
Overview of MB95F698KPMC1-G-UNE2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MB95F698KPMC1-G-UNE2
MB95F698KPMC1-G-UNE2 CAD Models
MB95F698KPMC1-G-UNE2 Part Data Attributes:
|
MB95F698KPMC1-G-UNE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB95F698KPMC1-G-UNE2
Cypress Semiconductor
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-03-29 | |
JESD-609 Code | e3 | |
Technology | CMOS | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB95F698KPMC1-G-UNE2
This table gives cross-reference parts and alternative options found for MB95F698KPMC1-G-UNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB95F698KPMC1-G-UNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY95F698KPMC1-G-UNE2 | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP52, LQFP-52 | Infineon Technologies AG | MB95F698KPMC1-G-UNE2 vs CY95F698KPMC1-G-UNE2 |
MB95F698KPMC1-G-SNE2 | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PQFP52, LQFP-52 | Cypress Semiconductor | MB95F698KPMC1-G-UNE2 vs MB95F698KPMC1-G-SNE2 |