Part Details for D02-M15SAG-13L9E by Japan Aviation Electronics Industry Limited
Overview of D02-M15SAG-13L9E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for D02-M15SAG-13L9E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D02-M15SAG-13L9E-ND
|
DigiKey | CONN DSUB 15POS 3A Min Qty: 110 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6056 | Buy Now |
DISTI #
C1S400200166184
|
Chip1Stop | Conn High Density D-Sub SKT 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant pbFree: Yes | 212 |
|
$1.8300 | Buy Now |
DISTI #
C1S400200094142
|
Chip1Stop | Conn High Density D-Sub SKT 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant pbFree: Yes Container: Bulk | 96 |
|
$3.7300 / $4.4000 | Buy Now |
Part Details for D02-M15SAG-13L9E
D02-M15SAG-13L9E CAD Models
D02-M15SAG-13L9E Part Data Attributes
|
D02-M15SAG-13L9E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
D02-M15SAG-13L9E
Japan Aviation Electronics Industry Limited
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D02-M15SAG-13L9E
This table gives cross-reference parts and alternative options found for D02-M15SAG-13L9E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D02-M15SAG-13L9E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15SB | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | D02-M15SAG-13L9E vs DA15SB |
DAE15SA191A197 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | D02-M15SAG-13L9E vs DAE15SA191A197 |
DA-15S1A1NT1 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | D02-M15SAG-13L9E vs DA-15S1A1NT1 |
DAM15SMNM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | D02-M15SAG-13L9E vs DAM15SMNM |
DA-15S-T-N-S1R | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Japan Aviation Electronics Industry Limited | D02-M15SAG-13L9E vs DA-15S-T-N-S1R |
DA-15S0L2T1 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | D02-M15SAG-13L9E vs DA-15S0L2T1 |
DA15S | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | D02-M15SAG-13L9E vs DA15S |