Part Details for D09P82C6GX8C by Amphenol FCi
Overview of D09P82C6GX8C by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Part Details for D09P82C6GX8C
D09P82C6GX8C CAD Models
D09P82C6GX8C Part Data Attributes
|
D09P82C6GX8C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P82C6GX8C
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D09P82C6GX8C
This table gives cross-reference parts and alternative options found for D09P82C6GX8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P82C6GX8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P82C6GX8CLF | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | D09P82C6GX8C vs D09P82C6GX8CLF |
D09P82C6GX8CLF | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | D09P82C6GX8C vs D09P82C6GX8CLF |