| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D103CLF | TT electronics / BI Technologies | Check for Price | 0.1A, 5 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT PACKAGE-10 | D103C vs D103CLF |
Part Details for D103C by TT Electronics Resistors
Results Overview of D103C by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D103C Information
D103C by TT Electronics Resistors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: D103C by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
D103C Part Data Attributes
|
|
D103C
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
D103C
TT Electronics Resistors
Rectifier Diode, 5 Element, 0.1A, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Separate, 5 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JESD-30 Code | R-PSIP-W10 | |
| JESD-609 Code | e4 | |
| Number of Elements | 5 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Dissipation-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Reverse Current-Max | 1 µA | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Reverse Test Voltage | 70 V | |
| Surface Mount | No | |
| Terminal Finish | Silver | |
| Terminal Form | Wire | |
| Terminal Position | Single |
Alternate Parts for D103C
This table gives cross-reference parts and alternative options found for D103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.