Part Details for D10PS50L by Galaxy Microelectronics
Results Overview of D10PS50L by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D10PS50L Information
D10PS50L by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: D10PS50L by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
D10PS50L Part Data Attributes
|
|
D10PS50L
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
D10PS50L
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-277B
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-277B | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 50 V | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.47 V | |
| JEDEC-95 Code | TO-277B | |
| JESD-30 Code | R-PDSO-F3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 250 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Reference Standard | Mil-Std-202 | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Reverse Current-Max | 200 µA | |
| Reverse Test Voltage | 50 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual |