Part Details for D2425F by Crydom Inc
Overview of D2425F by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2425F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2458
|
Newark | Solid State Relay, 25A, 3-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Control Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom D2425F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.6600 / $95.8800 | Buy Now |
DISTI #
CC1991-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.1302 / $55.6800 | Buy Now |
DISTI #
70131308
|
RS | Relay PM IP00 280VAC/25A 3-32VDC In ZC, S1 Series | Sensata - Crydom D2425F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 23 |
|
$58.4700 | Buy Now |
DISTI #
CRYD2425F
|
Heilind Electronics | SSR, PNL MT, IP00, 280VAC/25 A, 3-32VDC IN, 0 CROSS, FASTON | Americas - 18 in Stock |
|
$48.5724 / $58.2868 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Quick Connect Termination RoHS: Compliant |
34 In Stock |
|
$47.1000 / $55.0300 | Buy Now |
DISTI #
D2425F
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$43.5200 / $47.8700 | RFQ |
DISTI #
CRYD2425F
|
Interstate Connecting Components | SSR, PNL MT, IP00, 280VAC/25 A, 3-32VDC IN, 0 CROSS, FASTON | 6 |
|
$48.5724 / $58.2868 | Buy Now |
DISTI #
000000000000023410
|
Sager | Solid State Relays - Industrial Mount PM IP00 280VAC/25A , 3-32VDC In, ZC Min Qty: 20 | 0 |
|
$47.4100 / $50.1100 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A - Quick Connect Termination RoHS: Compliant |
34 In Stock |
|
$47.1000 / $55.0300 | Buy Now |
|
Neutron USA | Relay PM IP00 280VAC/25A 3-32VDC In ZC, S1 Series | 50 |
|
$178.1200 | Buy Now |
Part Details for D2425F
D2425F CAD Models
D2425F Part Data Attributes
|
D2425F
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2425F
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Control Voltage | 18 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
Alternate Parts for D2425F
This table gives cross-reference parts and alternative options found for D2425F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2425F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2425FPGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425F vs D2425FPGH |
D2425FPGS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425F vs D2425FPGS |
D2425KPG | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425F vs D2425KPG |
D2425KS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425F vs D2425KS |
D2425PGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425F vs D2425PGH |
D2425KGS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425F vs D2425KGS |
D2425H | Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4 | Crydom Inc | D2425F vs D2425H |
D2425PG | Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4 | Crydom Inc | D2425F vs D2425PG |
D2425KPH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425F vs D2425KPH |
D2425PG | Trigger Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | D2425F vs D2425PG |