Part Details for D2440-10 by Crydom Inc
Results Overview of D2440-10 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2440-10 Information
D2440-10 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for D2440-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37M2462
|
Newark | Solid State Relay, Spst, 4-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:40A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom D2440-10 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$76.7400 | Buy Now |
|
DISTI #
CC1081-ND
|
DigiKey | SSR RELAY SPST-NO 40A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
46 In Stock |
|
$59.9601 / $67.9500 | Buy Now |
|
DISTI #
70130442
|
RS | RELAY, SOLID STATE, SPST-NO, CUR-RTG. 40A, VOL-RTG. 24-280VAC, CTRL 3-32VDC, PANEL Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7700 | RFQ |
|
DISTI #
CRYD2440-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 280VAC/40A, 3-32VDC IN, INSTAN | Americas - 0 in Stock |
|
$59.2200 / $71.0640 | Buy Now |
|
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PM IP00 280VAC/40A, 3-32VDC In, RN COO: Mexico RoHS: Compliant |
33 In Stock |
|
$46.7000 / $52.7800 | Buy Now |
|
DISTI #
73576474
|
Verical | Solid State Relay 12mA 32V DC-IN 40A 280V AC-OUT 4-Pin RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 3 |
|
$66.2233 | Buy Now |
|
DISTI #
D2440-10
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 40A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$57.3600 / $63.1000 | RFQ |
|
DISTI #
000000000000023413
|
Sager | Solid State Relays - Industrial Mount 40A 240VAC DC Min Qty: 1 | 5 |
|
$40.7700 | Buy Now |
|
|
Master Electronics | SOLID STATE RELAY 24-280 V - PM IP00 280VAC/40A, 3-32VDC In, RN COO: Mexico RoHS: Compliant |
33 In Stock |
|
$46.7000 / $52.7800 | Buy Now |
|
|
Neutron USA | Relay,Solid State,SPST-NO,Cur-Rtg. 40A,Vol-Rtg. 24-280VAC,Ctrl 3-32VDC,Panel | 50 |
|
$187.2900 | Buy Now |
US Tariff Estimator: D2440-10 by Crydom Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D2440-10
D2440-10 Part Data Attributes
|
|
D2440-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2440-10
Crydom Inc
Solid State Relay,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.95.00 | |
| Control Current | 0.0034 A | |
| Control Voltage | 3 V | |
| Input Type | Dc | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Circuit Type | Back To Back Scr | |
| Overall Height | 27 Mm | |
| Overall Length | 57 Mm |
D2440-10 Frequently Asked Questions (FAQ)
-
The D2440-10 can handle surge currents up to 10 times the rated current for a duration of 10ms, but it's recommended to consult Crydom's application notes for specific guidance on surge current handling.
-
While the D2440-10 has an operating temperature range of -40°C to 85°C, it's essential to consider the derating curves and thermal management when operating in high-temperature environments to ensure reliable performance.
-
Crydom recommends using a heat sink with a thermal resistance of 10°C/W or less, and ensuring good airflow around the device. Additionally, consider using thermal interface materials and following proper mounting and installation procedures.
-
Crydom provides guidelines for PCB layout and trace width in their application notes. Generally, it's recommended to use a minimum trace width of 1.5mm and a minimum spacing of 1.5mm between traces to ensure reliable operation and minimize electromagnetic interference (EMI).
-
While the D2440-10 is designed to be rugged, it's essential to consider the vibration specifications and ensure that the device is properly mounted and secured to withstand the expected vibration levels in your application.