Part Details for D2N102LG by KYOCERA Corporation
Overview of D2N102LG by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for D2N102LG
D2N102LG CAD Models
D2N102LG Part Data Attributes
|
D2N102LG
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
D2N102LG
KYOCERA Corporation
Trigger Output SSR,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for D2N102LG
This table gives cross-reference parts and alternative options found for D2N102LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2N102LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR36MF12YIP | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | Sharp Corp | D2N102LG vs PR36MF12YIP |
DPA4119 | Trigger Output SSR, 1-Channel, 4000V Isolation | International Rectifier | D2N102LG vs DPA4119 |
D2N102LE | Trigger Output SSR, 1500V Isolation, | KYOCERA Corporation | D2N102LG vs D2N102LE |
PR39MD22NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | Sharp Corp | D2N102LG vs PR39MD22NSZ |
PR39MF21NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | D2N102LG vs PR39MF21NSZ |
PR39MF22NIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | D2N102LG vs PR39MF22NIPF |
PR29MF12NSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Sharp Corp | D2N102LG vs PR29MF12NSZF |
PR36MF51YIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | Sharp Corp | D2N102LG vs PR36MF51YIPF |
D2N202LF | Trigger Output SSR, | KYOCERA Corporation | D2N102LG vs D2N202LF |
PR36MF51YSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Sharp Corp | D2N102LG vs PR36MF51YSZF |