There are no models available for this part yet.
Overview of DPA4119 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DPA4119 by International Rectifier
Part Data Attributes for DPA4119 by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
4000 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
On-State Current-Max
|
1 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for DPA4119
This table gives cross-reference parts and alternative options found for DPA4119. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA4119, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR36MF12YIP | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | Sharp Corp | DPA4119 vs PR36MF12YIP |
D2N102LE | Trigger Output SSR, 1500V Isolation, | KYOCERA Corporation | DPA4119 vs D2N102LE |
PR39MD22NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | Sharp Corp | DPA4119 vs PR39MD22NSZ |
PR39MF21NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | DPA4119 vs PR39MF21NSZ |
PR39MF22NIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | DPA4119 vs PR39MF22NIPF |
PR29MF12NSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Sharp Corp | DPA4119 vs PR29MF12NSZF |
D2N102LG | Trigger Output SSR, | KYOCERA Corporation | DPA4119 vs D2N102LG |
PR36MF51YIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | Sharp Corp | DPA4119 vs PR36MF51YIPF |
D2N202LF | Trigger Output SSR, | KYOCERA Corporation | DPA4119 vs D2N202LF |
PR36MF51YSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Sharp Corp | DPA4119 vs PR36MF51YSZF |
Related Parts for DPA4119
-
DPA6119Solid State Relays
-
CGS103U050V2CFixed Capacitors
-
T2M-125-01-L-D-RA-WTHeaders and Edge Type Connectors
-
PIC16LF1939-I/PTMicrocontrollers
-
C300K5R0EFixed Resistors
-
STW40NF20Power Field-Effect Transistors
-
DPA422GNSwitching Regulator or Controllers
-
OPA551UAOperational Amplifiers
-
QSB10024S12Power Supply Modules