Datasheets
D38999/24LA98PN by:

MIL Series Connector

Part Details for D38999/24LA98PN by TE Connectivity

Overview of D38999/24LA98PN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for D38999/24LA98PN

D38999/24LA98PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24LA98PN Part Data Attributes

D38999/24LA98PN TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/24LA98PN TE Connectivity MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 3
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material STAINLESS STEEL
Shell Size A
Termination Type CRIMP
Total Number of Contacts 3
Unique Insert Number A98

Alternate Parts for D38999/24LA98PN

This table gives cross-reference parts and alternative options found for D38999/24LA98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24LA98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24LA98PN MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24LA98PN vs D38999/24LA98PN
D38999/24F-A-98HN MIL Series Connector, 3 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24LA98PN vs D38999/24F-A-98HN
CTVS07RF-9-98PN MIL Series Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24LA98PN vs CTVS07RF-9-98PN
D38999/24TA98PN MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24LA98PN vs D38999/24TA98PN
D38999/24W-A-98HN MIL Series Connector, 3 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24LA98PN vs D38999/24W-A-98HN
D38999/24S-A-98HN MIL Series Connector, 3 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24LA98PN vs D38999/24S-A-98HN
D38999/24LA98HN MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24LA98PN vs D38999/24LA98HN
D38999/24K-A-98PN MIL Series Connector, 3 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24LA98PN vs D38999/24K-A-98PN
KJA7Y9K98PN MIL Series Connector, 3 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24LA98PN vs KJA7Y9K98PN
D38999/24W9-98PN CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch D38999/24LA98PN vs D38999/24W9-98PN
Part Number Description Manufacturer Compare
D38999/24W9-98PN 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity D38999/24LA98PN vs D38999/24W9-98PN
DTS24F9-98PN 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity D38999/24LA98PN vs DTS24F9-98PN
D38999/24SA98PN MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24LA98PN vs D38999/24SA98PN
D38999/24MA98HN MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24LA98PN vs D38999/24MA98HN
AE324ZA98PN MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24LA98PN vs AE324ZA98PN
CTV07RW-9-98PN MIL Series Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24LA98PN vs CTV07RW-9-98PN
KJA7Y9K98PN MIL Series Connector, 3 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24LA98PN vs KJA7Y9K98PN
KJB7T9W98PN MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle ITT Interconnect Solutions D38999/24LA98PN vs KJB7T9W98PN
D38999/24GA98PN MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24LA98PN vs D38999/24GA98PN
TV07RW-9-98PN MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24LA98PN vs TV07RW-9-98PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24LA98PN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24LA98PN by TE Connectivity

  • Please alert me when D38999/24LA98PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24LA98PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24LA98PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24LA98PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24LA98PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24LA98PN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: