D50S91C4GX00LF
Description: D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, LEAD FREE

Overview of D50S91C4GX00LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
D50S91C4GX00LF Amphenol Communications Solutions D50S91C4GX00LF-DSUB DELTA STR PF 50 SOC

Price & Stock for D50S91C4GX00LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73475775
RS D50S91C4GX00LF-DSUB DELTA STR PF 50 SOC | Amphenol FCI (Amphenol CS) D50S91C4GX00LF Min Qty: 30 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 30 $3.5000
$3.5000 RFQ

CAD Models for D50S91C4GX00LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D50S91C4GX00LF by Amphenol FCi

D50S91C4GX00LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Size
5/D
Termination Type
PRESS FIT
Total Number of Contacts
50
Want to compare parts?
  1. D50S91C4GX00LF
    Amphenol FCi
    D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, LEAD FREE
    VS

Alternate Parts for D50S91C4GX00LF

This table gives cross-reference parts and alternative options found for D50S91C4GX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50S91C4GX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D50S91C4GX00 D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal Amphenol FCi D50S91C4GX00LF vs D50S91C4GX00
Part Number Description Manufacturer Compare
D50S91C6PA00 D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal Amphenol FCi D50S91C4GX00LF vs D50S91C6PA00
D50S90C6PX00 D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal Amphenol FCi D50S91C4GX00LF vs D50S90C6PX00
D50S90C6GX00 D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal Amphenol FCi D50S91C4GX00LF vs D50S90C6GX00
D50S82C6GX00 D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal Amphenol FCi D50S91C4GX00LF vs D50S82C6GX00
D50S91C4GX00 D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal Amphenol FCi D50S91C4GX00LF vs D50S91C4GX00
D50S91C6PX00 D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal Amphenol FCi D50S91C4GX00LF vs D50S91C6PX00
D50S82C6GV00 D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal Amphenol FCi D50S91C4GX00LF vs D50S82C6GV00
D50S91C6GV00 D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal Amphenol FCi D50S91C4GX00LF vs D50S91C6GV00
D50S91C4PA00 D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal Amphenol FCi D50S91C4GX00LF vs D50S91C4PA00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D50S91C4GX00LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D50S91C4GX00LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of D50S91C4GX00LF would you like to use for your alert(s)?
  • Please alert me when D50S91C4GX00LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D50S91C4GX00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D50S91C4GX00LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D50S91C4GX00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D50S91C4GX00LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D50S91C4GX00LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: