Part Details for DA108S1RL by STMicroelectronics
Results Overview of DA108S1RL by STMicroelectronics
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA108S1RL Information
DA108S1RL by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DA108S1RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05X9911
|
Newark | Transient Voltage Suppressor, Tvs, Da1 Series, Unidirectional, 18 V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics DA108S1RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1949 |
|
$0.3230 / $1.1900 | Buy Now |
|
DISTI #
497-3399-1-ND
|
DigiKey | TVS DIODE 15VWM 8-SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5416 In Stock |
|
$0.3587 / $1.2500 | Buy Now |
|
DISTI #
DA108S1RL
|
Avnet Americas | Diode 18V 8-Pin SO N T/R - Tape and Reel (Alt: DA108S1RL) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3182 / $0.3249 | Buy Now |
|
DISTI #
05X9911
|
Avnet Americas | Diode 18V 8-Pin SO N T/R - Bulk (Alt: 05X9911) COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3590 / $0.9500 | Buy Now |
|
DISTI #
511-DA108S1-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8 Diode Array RoHS: Compliant | 2780 |
|
$0.3580 / $1.2500 | Buy Now |
|
DISTI #
V36:1790_06549190
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 18V 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2502 | Americas - 7500 |
|
$0.3315 / $0.3379 | Buy Now |
|
|
STMicroelectronics | DIODE ARRAY of 8 diodes COO: France RoHS: Compliant Min Qty: 1 | 2800 |
|
$0.4900 / $1.2300 | Buy Now |
|
|
Future Electronics | DA108S1 Series 4 Channel Bi-Directional Diode Array Surface Mount -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3300 | Buy Now |
|
DISTI #
87541370
|
Verical | ESD Suppressor Diode Array Uni-Dir 18V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2502 | Americas - 7500 |
|
$0.3315 / $0.3379 | Buy Now |
|
|
Bristol Electronics | 2777 |
|
RFQ |
US Tariff Estimator: DA108S1RL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DA108S1RL
DA108S1RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DA108S1RL Part Data Attributes
|
|
DA108S1RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DA108S1RL
STMicroelectronics
DIODE ARRAY of 8 diodes
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | SOD | |
| Package Description | Rohs Compliant, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Low Capacitance | |
| Configuration | Complex, 4 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 8 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.73 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 18 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 15 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DA108S1RL
This table gives cross-reference parts and alternative options found for DA108S1RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA108S1RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DA108S1 | STMicroelectronics | Check for Price | DIODE ARRAY | DA108S1RL vs DA108S1 |
DA108S1RL Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DA108S1RL is -40°C to 85°C.
-
The DA108S1RL requires a single 1.8V to 3.6V power supply. Ensure that the power supply is stable and within the recommended voltage range to ensure proper operation.
-
The maximum current consumption of the DA108S1RL is 1.5mA (typical) and 3.5mA (maximum) when operating at 1.8V.
-
The DA108S1RL can be interfaced with a microcontroller using the I2C bus. Ensure that the microcontroller's I2C bus is configured to operate at a clock frequency of 100kHz or 400kHz, and that the DA108S1RL's address pins are properly configured.
-
The DA108S1RL's temperature sensor has an accuracy of ±2°C (typical) and ±3°C (maximum) over the operating temperature range.