Part Details for DA15-ST-1-BL-JS-MC by Adam Technologies Inc
Results Overview of DA15-ST-1-BL-JS-MC by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA15-ST-1-BL-JS-MC Information
DA15-ST-1-BL-JS-MC by Adam Technologies Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMK6DA15552ADLET | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVDS oscillator 6-VSON -40 to 85 | |
| LMK6DA15625ADLFT | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVDS oscillator 6-VSON -40 to 85 | |
| LMK6DA15625ADLFR | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVDS oscillator 6-VSON -40 to 85 |
Price & Stock for DA15-ST-1-BL-JS-MC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2057-DA15-ST-1-BL-JS-MC-ND
|
DigiKey | D-SUB 15P S STR PCB TAIL #4-40 S Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9514 | Buy Now |
|
DISTI #
737-DA15-ST-1-BLJSMC
|
Mouser Electronics | D-Sub Standard Connectors D-SUB 15P S STR PCB TAIL #4-40 STDF WITH BDLK RIV JS MACH PIN GOLD BK RoHS: Compliant | 0 |
|
$2.4300 / $4.6900 | Order Now |
|
|
Onlinecomponents.com | D-SUB 15P S STR PCB TAIL #4-40 STDF WITH BDLK RI COO: China RoHS: Compliant | 0 |
|
$2.0300 / $3.5800 | Buy Now |
US Tariff Estimator: DA15-ST-1-BL-JS-MC by Adam Technologies Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DA15-ST-1-BL-JS-MC
DA15-ST-1-BL-JS-MC Part Data Attributes
|
|
DA15-ST-1-BL-JS-MC
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DA15-ST-1-BL-JS-MC
Adam Technologies Inc
D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 0.494 Inch | |
| Body Depth | 0.275 Inch | |
| Body Length | 1.541 Inch | |
| Body/Shell Style | Receptacle | |
| Contact Finish Mating | Au On Ni | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Staggered | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.109 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Rivet & Jackscrew | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.8448 Mm | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Ul, Csa | |
| Shell Finish | Tin | |
| Shell Material | Steel | |
| Terminal Length | 0.189 Inch | |
| Terminal Pitch | 2.7686 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 15 |