Part Details for DAC-8565SS/883B by Raytheon Semiconductor
Overview of DAC-8565SS/883B by Raytheon Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC-8565SS/883B
DAC-8565SS/883B CAD Models
DAC-8565SS/883B Part Data Attributes
|
DAC-8565SS/883B
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAC-8565SS/883B
Raytheon Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | SIDEBRAZED, DIP-24 | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.018% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 0.4 µs | |
Settling Time-Nom (tstl) | 0.3 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC-8565SS/883B
This table gives cross-reference parts and alternative options found for DAC-8565SS/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC-8565SS/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-565ATD/883 | PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | DAC-8565SS/883B vs HI1-565ATD/883 |
AD565ATD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | DAC-8565SS/883B vs AD565ATD |
AD565AJD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | DAC-8565SS/883B vs AD565AJD |
DAC-8565DS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24 | Raytheon Semiconductor | DAC-8565SS/883B vs DAC-8565DS |
DAC-8565SS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24 | Raytheon Semiconductor | DAC-8565SS/883B vs DAC-8565SS |
AD565ASD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | DAC-8565SS/883B vs AD565ASD |
HI1-565AKD-5 | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 12-BIT DAC, CDIP24, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | DAC-8565SS/883B vs HI1-565AKD-5 |
AD565AKD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | DAC-8565SS/883B vs AD565AKD |