Part Details for MX565AKD by Maxim Integrated Products
Overview of MX565AKD by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX565AKD
MX565AKD CAD Models
MX565AKD Part Data Attributes
|
MX565AKD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX565AKD
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.15 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MX565AKD
This table gives cross-reference parts and alternative options found for MX565AKD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX565AKD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/12103BJC | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | MX565AKD vs M38510/12103BJC |
5962R9675501TJC | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, SIDE BRAZED, DIP-24 | Intersil Corporation | MX565AKD vs 5962R9675501TJC |
HI1-565ASD-2 | PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24 | Intersil Corporation | MX565AKD vs HI1-565ASD-2 |
AD565ATD/883B | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | MX565AKD vs AD565ATD/883B |
5962R9675501VJX | PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24 | Intersil Corporation | MX565AKD vs 5962R9675501VJX |
AD565AKD/+ | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | MX565AKD vs AD565AKD/+ |
HI1-565ASD-2 | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.35us Settling Time, CDIP24 | Harris Semiconductor | MX565AKD vs HI1-565ASD-2 |
M38510/12101BJA | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | MX565AKD vs M38510/12101BJA |
HS1-565ARH-T | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, SIDE BRAZED, DIP-24 | Intersil Corporation | MX565AKD vs HS1-565ARH-T |
M38510/12103BJA | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | MX565AKD vs M38510/12103BJA |