| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC1408A-8P | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, CDIP16 | DAC0807LCJ vs DAC1408A-8P |
| DAC0807LCJ | National Semiconductor Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.15us Settling Time, CDIP16 | DAC0807LCJ vs DAC0807LCJ |
| DAC0807LCN | STMicroelectronics | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.15us Settling Time, PDIP16 | DAC0807LCJ vs DAC0807LCN |
| DAC-08HQ | National Semiconductor Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, CDIP16 | DAC0807LCJ vs DAC-08HQ |
| DAC-08HQTB | AMD | Check for Price | D/A Converter, 1 Func, Parallel, 8bits Input Loading, 0.085us Settling Time, CDIP16 | DAC0807LCJ vs DAC-08HQTB |
| AM1408L7 | AMD | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.3us Settling Time, CDIP16 | DAC0807LCJ vs AM1408L7 |
| DAC1408A-8Q | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP16 | DAC0807LCJ vs DAC1408A-8Q |
| PI6LC48L0201LIEX | Diodes Incorporated | Check for Price | Clock Generator, 170MHz, CMOS, PDSO20 | DAC0807LCJ vs PI6LC48L0201LIEX |
| PI6LC48P0201LEX | Diodes Incorporated | Check for Price | Clock Generator, 170MHz, CMOS, PDSO20 | DAC0807LCJ vs PI6LC48P0201LEX |
| PI6LC48P0201LIEX | Diodes Incorporated | Check for Price | Clock Generator, 170MHz, CMOS, PDSO20 | DAC0807LCJ vs PI6LC48P0201LIEX |
Part Details for DAC0807LCJ by Texas Instruments
Results Overview of DAC0807LCJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC0807LCJ Information
DAC0807LCJ by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: DAC0807LCJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC0807LCJ Part Data Attributes
|
|
DAC0807LCJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC0807LCJ
Texas Instruments
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.15us Settling Time, CDIP16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.40 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Linearity Error-Max (EL) | 0.78% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Settling Time-Nom (tstl) | 0.15 µS | |
| Supply Current-Max | 22 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DAC0807LCJ
This table gives cross-reference parts and alternative options found for DAC0807LCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC0807LCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.