| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC1054CIN | National Semiconductor Corporation | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1.8us Settling Time, DIP24 | DAC1054CIN vs DAC1054CIN |
| DAC1054CMJ/883 | National Semiconductor Corporation | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1.8us Settling Time, CDIP24 | DAC1054CIN vs DAC1054CMJ/883 |
Part Details for DAC1054CIN by Texas Instruments
Results Overview of DAC1054CIN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC1054CIN Information
DAC1054CIN by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: DAC1054CIN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC1054CIN Part Data Attributes
|
|
DAC1054CIN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC1054CIN
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 2.3us Settling Time, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.8 V | |
| Analog Output Voltage-Min | 0.3 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 31.915 Mm | |
| Linearity Error-Max (EL) | 0.0732% | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Seated Height-Max | 5.334 Mm | |
| Settling Time-Nom (tstl) | 2.3 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for DAC1054CIN
This table gives cross-reference parts and alternative options found for DAC1054CIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1054CIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.