Part Details for DAC1054CIWM by Texas Instruments
Results Overview of DAC1054CIWM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC1054CIWM Information
DAC1054CIWM by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC1054CIWM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, 2.3us Settling Time, PDSO24 | 6797 |
|
RFQ |
US Tariff Estimator: DAC1054CIWM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC1054CIWM Part Data Attributes
|
|
DAC1054CIWM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC1054CIWM
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 2.3us Settling Time, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.8 V | |
| Analog Output Voltage-Min | 0.3 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Linearity Error-Max (EL) | 0.0732% | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 2.65 Mm | |
| Settling Time-Nom (tstl) | 2.3 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |