| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC337-2 | API Technologies Corp EIS (RETIRED) | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 20us Settling Time, CDIP14 | DAC337-2 vs DAC337-2 |
Part Details for DAC337-2 by Spectrum Control
Results Overview of DAC337-2 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC337-2 Information
DAC337-2 by Spectrum Control is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: DAC337-2 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC337-2 Part Data Attributes
|
|
DAC337-2
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
DAC337-2
Spectrum Control
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 20us Settling Time, CDIP14
|
| Part Life Cycle Code | Transferred | |
| Package Description | Hermetic Sealed, Dip-14 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-CDIP-T14 | |
| Linearity Error-Max (EL) | 0.1953% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.937 Mm | |
| Settling Time-Nom (tstl) | 20 µS | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DAC337-2
This table gives cross-reference parts and alternative options found for DAC337-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC337-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.