Part Details for DAC38RF97IAAV by Texas Instruments
Results Overview of DAC38RF97IAAV by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC38RF97IAAV Information
DAC38RF97IAAV by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAC38RF97IAAV | Texas Instruments | Dual-Channel, 14-Bit, 6-GSPS, 12x-24x Interpolating, 6-GHz GSM PLL Digital-to-Analog Converter (DAC) 144-FCBGA -40 to 85 | |
| DAC38RF97IAAVR | Texas Instruments | Dual-Channel, 14-Bit, 6-GSPS, 12x-24x Interpolating, 6-GHz GSM PLL Digital-to-Analog Converter (DAC) 144-FCBGA -40 to 85 |
Price & Stock for DAC38RF97IAAV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-DAC38RF97IAAV-ND
|
DigiKey | IC DAC 14BIT 144-FCBGA Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1626 In Stock |
|
$189.6300 | Buy Now |
|
DISTI #
296-46604-ND
|
DigiKey | IC DAC 14BIT 144-FCBGA Min Qty: 2 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$205.0741 | Buy Now |
|
DISTI #
595-DAC38RF97IAAV
|
Mouser Electronics | Digital to Analog Converters - DAC Dual-Channel 14-Bit 6-GSPS 12x-24x In A A 595-DAC38RF97IAAVR RoHS: Compliant | 0 |
|
$196.8700 | Order Now |
|
DISTI #
86278032
|
Verical | DAC 2-CH Segment 14-bit 144-Pin FCBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1701 | Americas - 1626 |
|
$166.8750 / $189.6250 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.001us Settling Time, PBGA144 RoHS: Compliant Status: Active Min Qty: 1 | 1626 |
|
$133.5000 / $151.7000 | Buy Now |
|
DISTI #
86278032
|
Verical | DAC 2-CH Segment 14-bit 144-Pin FCBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1701 | Americas - 1626 |
|
$166.8750 / $189.6250 | Buy Now |
|
|
Ameya Holding Limited | 5482 |
|
RFQ | ||
|
DISTI #
86278032
|
Verical | DAC 2-CH Segment 14-bit 144-Pin FCBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1701 | Americas - 1626 |
|
$166.8750 / $189.6250 | Buy Now |
US Tariff Estimator: DAC38RF97IAAV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC38RF97IAAV
DAC38RF97IAAV CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC38RF97IAAV Part Data Attributes
|
|
DAC38RF97IAAV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC38RF97IAAV
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.001us Settling Time, PBGA144
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Date Of Intro | 2017-02-21 | |
| Analog Output Voltage-Max | 2.3 V | |
| Analog Output Voltage-Min | 1.3 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PBGA-B144 | |
| JESD-609 Code | e1 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | -1.8 V | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA144,12X12,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 6200 Mhz | |
| Seated Height-Max | 1.94 Mm | |
| Settling Time-Nom (tstl) | 0.001 µS | |
| Supply Current-Max | 1758 Ma | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for DAC38RF97IAAV
This table gives cross-reference parts and alternative options found for DAC38RF97IAAV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC38RF97IAAV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC38RF97IAAVR | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.001us Settling Time, PBGA144 | DAC38RF97IAAV vs DAC38RF97IAAVR |
DAC38RF97IAAV Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the DAC38RF97IAAV evaluation module (EVM) user's guide, which includes guidelines for signal routing, grounding, and decoupling. Following this layout can help minimize noise and ensure optimal performance.
-
The DAC38RF97IAAV's output impedance can be optimized by adjusting the output termination resistors (Rout) and the output capacitance (Cout). The optimal values depend on the specific application and can be determined through simulation and experimentation. TI provides a DAC output impedance calculator tool to help with this process.
-
While the datasheet specifies a maximum clock frequency of 2.5 GHz, the actual maximum frequency may be limited by the specific application and PCB layout. In general, it's recommended to keep the clock frequency below 2 GHz to ensure optimal performance and minimize jitter.
-
During power-up and power-down, the DAC's output current can be significant due to the charging and discharging of the output capacitance. To handle this, it's recommended to use a power-up/power-down sequencer and to add a current-limiting resistor in series with the output to prevent damage to the DAC or other components.
-
To synchronize multiple DAC38RF97IAAV devices, it's recommended to use a common clock source and to synchronize the devices using the SYNC pin. The SYNC pin can be used to synchronize the devices' output data and to ensure that they are all in the same state.