Part Details for DAC39RF10ACL by Texas Instruments
Results Overview of DAC39RF10ACL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC39RF10ACL Information
DAC39RF10ACL by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC39RF10ACL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-DAC39RF10ACL
|
Mouser Electronics | Digital to Analog Converters - DAC 16-bit 2-channel 2 0 .48-GSPS 12-GHz RF RoHS: Not Compliant | 0 |
|
$1,018.0700 | Order Now |
US Tariff Estimator: DAC39RF10ACL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC39RF10ACL Part Data Attributes
|
|
DAC39RF10ACL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC39RF10ACL
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Fcbga-256 | |
| ECCN Code | 3A001.A.5.B.2.B | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.39 V | |
| Analog Output Voltage-Min | 1.21 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-XBGA-B256 | |
| Length | 17 Mm | |
| Linearity Error-Max (EL) | 0.01373291% | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | -1.8 V | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 256 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA256,16X16,39 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 20480 Mhz | |
| Seated Height-Max | 2.78 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 17 Mm |