-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2130
|
Newark | Dac, 8Bit, Tssop-16, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:I2C, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC5578SPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 970 |
|
$7.7500 / $9.7200 | Buy Now |
DISTI #
296-27736-5-ND
|
DigiKey | IC DAC 8BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2421 In Stock |
|
$4.3350 / $5.8600 | Buy Now |
DISTI #
595-DAC5578SPW
|
Mouser Electronics | Digital to Analog Converters - DAC 8B,Octal Ch,Vlt Out 2-Wire Interface DAC RoHS: Compliant | 2315 |
|
$4.3300 / $5.8600 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 6US SETTLING TIME, PDSO16 | 32 |
|
$4.8375 / $9.6750 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 6US SETTLING TIME, PDSO16 (Also Known As: DAC5578SPWG4) | 32 |
|
$4.8375 / $9.6750 | Buy Now |
|
Rochester Electronics | DAC5578 8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$4.3000 / $5.0600 | Buy Now |
DISTI #
DAC5578SPW
|
TME | IC: D/A converter, 8bit, 83ksps, Ch: 8, TSSOP16, -40÷125°C, ±0.01LSB Min Qty: 1 | 180 |
|
$5.7200 / $8.4000 | Buy Now |
|
Ameya Holding Limited | TSSOP 16/A°/8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire | 1260 |
|
RFQ | |
|
Chip1Cloud | 8-/10-/12-Bit, Octal-Channel, Ultra-Low Glitch, Voltage Output, Two-Wire Interface Digital-to-Analog Converters | 2100 |
|
RFQ | |
DISTI #
3005646
|
element14 Asia-Pacific | DAC, 8BIT, TSSOP-16 RoHS: Compliant Min Qty: 1 Container: Each | 970 |
|
$7.8296 / $8.8741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC5578SPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5578SPW
Texas Instruments
8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.097% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC5578SPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5578SPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC5578SPWR | 8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 16-TSSOP -40 to 125 | Texas Instruments | DAC5578SPW vs DAC5578SPWR |