Part Details for DAC5652MPFBREP by Texas Instruments
Results Overview of DAC5652MPFBREP by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC5652MPFBREP Information
DAC5652MPFBREP by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC5652MPFBREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21303-2-ND
|
DigiKey | IC DAC 10BIT 48-TQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$49.9376 | Buy Now |
|
DISTI #
296-21303-1-ND
|
DigiKey | IC DAC 10BIT 48-TQFP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$47.1654 / $64.1500 | Buy Now |
|
DISTI #
296-21303-6-ND
|
DigiKey | IC DAC 10BIT 48-TQFP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$47.1654 / $64.1500 | Buy Now |
|
DISTI #
86278369
|
Verical | DAC 2-CH Segment 10-bit 48-Pin TQFP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0401 | Americas - 840 |
|
$42.6750 / $53.3500 | Buy Now |
|
DISTI #
595-DAC5652MPFBREP
|
Mouser Electronics | Digital to Analog Converters - DAC EP 10B 275Msps A 595 -DAC5652MPFBEP A 59 A 595-DAC5652MPFBEP RoHS: Compliant | 0 |
|
$49.6100 | Order Now |
|
|
Rochester Electronics | IC DAC 2 CONV 10Bits Current Source Parallel 48-QFP T/R RoHS: Compliant Status: Active Min Qty: 1 | 840 |
|
$34.1400 / $42.6800 | Buy Now |
|
|
Vyrian | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PQFP48 | 7247 |
|
RFQ |
US Tariff Estimator: DAC5652MPFBREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC5652MPFBREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC5652MPFBREP Part Data Attributes
|
|
DAC5652MPFBREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5652MPFBREP
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 48 | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 1.25 V | |
| Analog Output Voltage-Min | -0.8 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | OFFSET BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 200 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Nom (tstl) | 0.02 µS | |
| Supply Current-Max | 90 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |