Part Details for DAC5662AIPFBRG4 by Texas Instruments
Results Overview of DAC5662AIPFBRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC5662AIPFBRG4 Information
DAC5662AIPFBRG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC5662AIPFBRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Converters | 4895 |
|
RFQ |
US Tariff Estimator: DAC5662AIPFBRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC5662AIPFBRG4
DAC5662AIPFBRG4 Part Data Attributes
|
|
DAC5662AIPFBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5662AIPFBRG4
Texas Instruments
Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Tfqfp, Tqfp48,.35sq | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 1.25 V | |
| Analog Output Voltage-Min | -1 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | OFFSET BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 12 | |
| Number of Functions | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Nom (tstl) | 0.02 µS | |
| Supply Current-Max | 90 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for DAC5662AIPFBRG4
This table gives cross-reference parts and alternative options found for DAC5662AIPFBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5662AIPFBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9765ASTZ | Analog Devices Inc | $17.0495 | 12-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter | DAC5662AIPFBRG4 vs AD9765ASTZ |
| DAC5662IPFBRG4 | Texas Instruments | Check for Price | Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | DAC5662AIPFBRG4 vs DAC5662IPFBRG4 |
| AD9765ASTZRL | Analog Devices Inc | Check for Price | 12-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter | DAC5662AIPFBRG4 vs AD9765ASTZRL |
| V62/06651-01XE | Texas Instruments | Check for Price | Enhanced product 12-bit 200-Msps dual digital-to-analog converter 48-TQFP -55 to 125 | DAC5662AIPFBRG4 vs V62/06651-01XE |
| DAC5662AIPFBG4 | Texas Instruments | Check for Price | 12 bit 275 MSPS Dual Digital to Analog Converter 48-TQFP -40 to 85 | DAC5662AIPFBRG4 vs DAC5662AIPFBG4 |
| DAC2902Y/250G4 | Texas Instruments | Check for Price | Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | DAC5662AIPFBRG4 vs DAC2902Y/250G4 |
| V62/06651-02XE | Texas Instruments | Check for Price | Enhanced product 12-bit 200-Msps dual digital-to-analog converter 48-TQFP -55 to 125 | DAC5662AIPFBRG4 vs V62/06651-02XE |
| DAC2902Y/2K | Texas Instruments | Check for Price | DUAL, PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 12-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | DAC5662AIPFBRG4 vs DAC2902Y/2K |