Part Details for DAC5681RGCT by Texas Instruments
Results Overview of DAC5681RGCT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC5681RGCT Information
DAC5681RGCT by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC5681RGCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D/A Converter, PQCC64 | 7345 |
|
RFQ |
US Tariff Estimator: DAC5681RGCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC5681RGCT Part Data Attributes
|
|
DAC5681RGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5681RGCT
Texas Instruments
D/A Converter, PQCC64
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Green, Qfn-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.40 | |
| Converter Type | D/A Converter | |
| JESD-30 Code | R-PQCC-N64 | |
| Number of Bits | 16 | |
| Number of Terminals | 64 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Quad |