Part Details for DAC5682ZIRGC by Texas Instruments
Results Overview of DAC5682ZIRGC by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC5682ZIRGC Information
DAC5682ZIRGC by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAC5682ZIRGC | Texas Instruments | Dual-Channel, 16-Bit, 1.0-GSPS, 1x-4x Interpolating Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85 | |
| DAC5682ZIRGCR | Texas Instruments | Dual-Channel, 16-Bit, 1.0-GSPS, 1x-4x Interpolating Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85 | |
| DAC5682ZIRGCT | Texas Instruments | Dual-Channel, 16-Bit, 1.0-GSPS, 1x-4x Interpolating Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85 |
Price & Stock for DAC5682ZIRGC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DAC5682ZIRGC-ND
|
DigiKey | IC DAC 16BIT 64-VQFN Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$91.5977 | Buy Now |
|
DISTI #
595-DAC5682ZIRGC
|
Mouser Electronics | Digital to Analog Converters - DAC Dual-Channel 16-Bit 1.0-GSPS 1x-4x In A A 595-DAC5682ZIRGCT RoHS: Compliant | 0 |
|
$87.9000 | Order Now |
|
|
Chip Stock | IC DAC 64VQFN 16 Bit Digital to Analog Converter 2 64-VQFN (9x9) | 3455 |
|
RFQ | |
|
|
Vyrian | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0104us Settling Time, PQCC64 | 6834 |
|
RFQ | |
|
|
Win Source Electronics | IC DAC 64VQFN / 16-Bit, 1.0 GSPS 2x-4x Interpolating Dual-Channel Digital-to-Analog Converter (DAC) | 2638 |
|
$101.7294 / $110.0000 | Buy Now |
US Tariff Estimator: DAC5682ZIRGC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC5682ZIRGC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC5682ZIRGC Part Data Attributes
|
|
DAC5682ZIRGC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5682ZIRGC
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0104us Settling Time, PQCC64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 4.1 V | |
| Analog Output Voltage-Min | 2.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | OFFSET BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e4 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 1000 Mhz | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 0.0104 µS | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
DAC5682ZIRGC Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate output voltage levels, it is essential to use a high-quality external voltage reference (VREF) and to decouple the VREF pin with a capacitor to reduce noise. Additionally, the output voltage range should be set correctly using the FSADJ pin.
-
The maximum output current that the DAC5682ZIRGC can drive is 20 mA per channel. Exceeding this current limit can cause damage to the device or affect its performance.
-
To synchronize multiple DAC5682ZIRGC devices, you can use the SYNC pin to synchronize the conversion process. The SYNC pin can be connected to a common clock source, and the devices will start converting data on the rising edge of the SYNC signal.
-
The DAC5682ZIRGC's performance can be affected by temperature changes. The device's output voltage range, offset error, and gain error can vary with temperature. It is essential to consider these variations when designing a system that operates over a wide temperature range.