Part Details for DAC5686IPZP1G4 by Texas Instruments
Results Overview of DAC5686IPZP1G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC5686IPZP1G4 Information
DAC5686IPZP1G4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC5686IPZP1G4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-DAC5686IPZP1G4
|
Mouser Electronics | Digital to Analog Converters - DAC Dual-Channel 16-Bit 500-MSPS 1x-16x I RoHS: Compliant | 0 |
|
$66.3200 | Order Now |
US Tariff Estimator: DAC5686IPZP1G4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC5686IPZP1G4 Part Data Attributes
|
|
DAC5686IPZP1G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5686IPZP1G4
Texas Instruments
1 Func, Serial, Parallel, Word Input Loading, 0.012us Settling Time, PQFP100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 4.1 V | |
| Analog Output Voltage-Min | 2.5 V | |
| Converter Type | Dac 16bit | |
| Input Bit Code | 2'S COMPLEMENT BINARY | |
| Input Format | Serial, Parallel, Word | |
| JESD-30 Code | S-PQFP-G100 | |
| Length | 14 Mm | |
| Linearity Error-Max (EL) | 0.018% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 500 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Nom (tstl) | 0.012 µS | |
| Supply Current-Max | 55 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |