| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC61416RHAR | Texas Instruments | $22.2686 | D/A Converter, 1 Func, Parallel, Word Input Loading, 12us Settling Time, PQCC40 | DAC61416RHAT vs DAC61416RHAR |
Part Details for DAC61416RHAT by Texas Instruments
Results Overview of DAC61416RHAT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC61416RHAT Information
DAC61416RHAT by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAC61416RHAT | Texas Instruments | 16-channel 12-bit high-voltage output DAC with integrated internal reference 40-VQFN -40 to 125 |
Price & Stock for DAC61416RHAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-53464-1-ND
|
DigiKey | IC DAC 12BIT 40-VQFN Min Qty: 1 Container: Cut Tape |
270 Cut Tape |
|
$54.6530 / $70.4700 | Buy Now |
|
DISTI #
296-53464-2-ND
|
DigiKey | IC DAC 12BIT 40-VQFN Min Qty: 250 Container: Tape & Reel |
270 Tape & Reel |
|
$50.3086 | Buy Now |
|
DISTI #
296-53464-6-ND
|
DigiKey | IC DAC 12BIT 40-VQFN Min Qty: 1 Container: Digi-Reel |
270 Digi-Reel® |
|
$54.6530 / $70.4700 | Buy Now |
|
DISTI #
595-DAC61416RHAT
|
Mouser Electronics | Digital to Analog Converters - DAC 16-channel 12-bit hi gh-voltage output D A 595-DAC61416RHAR RoHS: Compliant | 0 |
|
$50.3000 / $68.4000 | Order Now |
|
|
Vyrian | D/A Converter, 1 Func, Parallel, Word Input Loading, 12us Settling Time, PQCC40 | 8156 |
|
RFQ | |
|
|
Win Source Electronics | IC DAC 12BIT V-OUT 40VQFN / 12 Bit Digital to Analog Converter 16 40-VQFN (6x6) | 2550 |
|
$59.0910 / $72.7273 | Buy Now |
US Tariff Estimator: DAC61416RHAT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC61416RHAT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC61416RHAT Part Data Attributes
|
|
DAC61416RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC61416RHAT
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 12us Settling Time, PQCC40
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Date Of Intro | 2018-12-01 | |
| Analog Output Voltage-Max | 20 V | |
| Analog Output Voltage-Min | -20 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Max | 12 µS | |
| Settling Time-Nom (tstl) | 12 µS | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
Alternate Parts for DAC61416RHAT
This table gives cross-reference parts and alternative options found for DAC61416RHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC61416RHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DAC61416RHAT Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then DVDD. This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate voltage output, it is essential to use a high-quality voltage reference, such as the Texas Instruments REF5025. Additionally, ensure that the output voltage is buffered with an op-amp, such as the OPA2824, to minimize output impedance and improve accuracy.
-
The maximum output current of the DAC61416RHAT is 10 mA per channel. Exceeding this current limit may cause damage to the device or affect its accuracy.
-
To synchronize multiple DAC61416RHAT devices, use the SYNC pin to synchronize the internal clock. This ensures that all devices are updated simultaneously, which is essential in applications requiring simultaneous updates, such as audio or video processing.
-
The LDAC (Load DAC) pin is used to update the DAC output. When LDAC is low, the DAC output is updated with the new data. When LDAC is high, the DAC output is latched and holds its current value.