Part Details for DAC713P by Texas Instruments
Results Overview of DAC713P by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC713P Information
DAC713P by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC713P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, PDIP24 | 6833 |
|
RFQ |
US Tariff Estimator: DAC713P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC713P Part Data Attributes
|
|
DAC713P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC713P
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Skinny, Plastic, Dip-24 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | 2'S COMPLEMENT BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 30.485 Mm | |
| Linearity Error-Max (EL) | 0.0061% | |
| Negative Supply Voltage-Nom | -12 V | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Settling Time-Nom (tstl) | 4 µS | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | No | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |