| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC715UB | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, PDSO28 | DAC715UB vs DAC715UB |
| DAC715UBG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, PDSO28 | DAC715UB vs DAC715UBG4 |
Part Details for DAC715UB by Texas Instruments
Results Overview of DAC715UB by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC715UB Information
DAC715UB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC715UB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DAC715UB-ND
|
DigiKey | IC DAC 16BIT 28-SOIC Min Qty: 20 Container: Tube |
0 Tube |
|
$39.2790 | Buy Now |
|
DISTI #
85984025
|
Verical | DAC 1-CH R-2R 16-bit 28-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 2063 |
|
$51.2375 / $64.0500 | Buy Now |
|
DISTI #
85977647
|
Verical | DAC 1-CH R-2R 16-bit 28-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0301 | Americas - 1496 |
|
$51.2375 / $64.0500 | Buy Now |
|
DISTI #
85983701
|
Verical | DAC 1-CH R-2R 16-bit 28-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 9701 | Americas - 1115 |
|
$51.2375 / $64.0500 | Buy Now |
|
DISTI #
85984278
|
Verical | DAC 1-CH R-2R 16-bit 28-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0401 | Americas - 670 |
|
$51.2375 / $64.0500 | Buy Now |
|
DISTI #
85984316
|
Verical | DAC 1-CH R-2R 16-bit 28-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 9501 | Americas - 653 |
|
$51.2375 / $64.0500 | Buy Now |
|
DISTI #
85982692
|
Verical | DAC 1-CH R-2R 16-bit 28-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 9601 | Americas - 447 |
|
$51.2375 / $64.0500 | Buy Now |
|
|
Rochester Electronics | IC DAC 1 CONV 16Bits R-2R Parallel 28-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 6484 |
|
$40.9900 / $51.2400 | Buy Now |
US Tariff Estimator: DAC715UB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC715UB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC715UB Part Data Attributes
|
|
DAC715UB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC715UB
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | 2'S COMPLEMENT BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Linearity Error-Max (EL) | 0.0031% | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.1 Mhz | |
| Seated Height-Max | 2.65 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 10 µS | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for DAC715UB
This table gives cross-reference parts and alternative options found for DAC715UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC715UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DAC715UB Frequently Asked Questions (FAQ)
-
The maximum output current of the DAC715UB is 5mA. This is specified in the datasheet, but it's often overlooked. Make sure to design your circuit to stay within this limit to avoid damaging the device.
-
To ensure monotonicity, make sure to use a clock frequency of at least 10 MHz and a data transfer rate of at least 20 Mbps. Additionally, use a stable and low-noise power supply, and ensure that the output capacitor is properly sized to filter out noise.
-
For optimal performance, keep the analog and digital grounds separate, and use a solid ground plane to reduce noise. Route the analog output traces away from digital signals, and use a shielded cable for the output signal. Also, place the output capacitor close to the DAC output pin.
-
The POR and BOR features are enabled by default. To handle them, ensure that your power supply is stable and within the recommended voltage range. You can also use external circuitry to detect and respond to POR and BOR events, such as resetting the device or triggering an interrupt.
-
The recommended operating temperature range for the DAC715UB is -40°C to 105°C. However, the device can operate up to 125°C with reduced performance. Make sure to derate the device's performance accordingly if you plan to operate it at higher temperatures.