Part Details for DAC7616EB by Texas Instruments
Results Overview of DAC7616EB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7616EB Information
DAC7616EB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAC7616EB | Texas Instruments | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85 |
Price & Stock for DAC7616EB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DAC7616EB-ND
|
DigiKey | IC DAC 12BIT 20-SSOP Min Qty: 140 Container: Tube |
0 Tube |
|
$15.7219 | Buy Now |
|
DISTI #
595-DAC7616EB
|
Mouser Electronics | Digital to Analog Converters - DAC Quad Ser In 12-Bit V oltage Output RoHS: Compliant | 0 |
|
$15.2100 / $22.1700 | Order Now |
|
DISTI #
85983623
|
Verical | DAC 4-CH R-2R 12-bit 20-Pin SSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 18575 |
|
$12.2125 / $15.2625 | Buy Now |
|
DISTI #
85979166
|
Verical | DAC 4-CH R-2R 12-bit 20-Pin SSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 2280 |
|
$12.2125 / $15.2625 | Buy Now |
|
DISTI #
85982835
|
Verical | DAC 4-CH R-2R 12-bit 20-Pin SSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 980 |
|
$12.2125 / $15.2625 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 21835 |
|
$9.7700 / $12.2100 | Buy Now |
US Tariff Estimator: DAC7616EB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC7616EB
DAC7616EB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC7616EB Part Data Attributes
|
|
DAC7616EB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7616EB
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 1.25 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 7.2 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.089 Mhz | |
| Seated Height-Max | 2 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 10 µS | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
DAC7616EB Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate voltage output, it is essential to use a high-quality voltage reference, such as the Texas Instruments REF5025. Additionally, the output voltage should be buffered with an op-amp, such as the OPA277, to minimize output impedance and ensure stability.
-
The maximum output current of the DAC7616EB is 5mA. Exceeding this current may cause the output voltage to droop or the device to overheat.
-
To implement a bipolar output voltage range, you can use an op-amp, such as the OPA277, to amplify and shift the output voltage of the DAC7616EB. This requires a negative voltage supply and careful consideration of the op-amp's input and output voltage ranges.
-
The settling time of the DAC7616EB is typically around 10μs, but this can vary depending on the output voltage range, load capacitance, and other factors. It is essential to consult the datasheet and application notes for more information on settling time and output voltage stability.