| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC7634EB | Texas Instruments | $31.7140 | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO48 | DAC7634EBG4 vs DAC7634EB |
| DAC7634EB | Burr-Brown Corp | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO48 | DAC7634EBG4 vs DAC7634EB |
Part Details for DAC7634EBG4 by Texas Instruments
Results Overview of DAC7634EBG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7634EBG4 Information
DAC7634EBG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC7634EBG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DAC7634EBG4-ND
|
DigiKey | IC DAC 16BIT 48-SSOP Min Qty: 25 Container: Tube |
0 Tube |
|
$42.8868 | Buy Now |
|
DISTI #
595-DAC7634EBG4
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Quad Voltage Output ALT 595-DAC76 ALT 595-DAC7634EB RoHS: Compliant | 0 |
|
$53.6800 | Order Now |
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO48 | 5296 |
|
RFQ |
US Tariff Estimator: DAC7634EBG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC7634EBG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC7634EBG4 Part Data Attributes
|
|
DAC7634EBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7634EBG4
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | -2.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 Mm | |
| Linearity Error-Max (EL) | 0.0046% | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.089 Mhz | |
| Seated Height-Max | 2.79 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 10 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.49 Mm |
Alternate Parts for DAC7634EBG4
This table gives cross-reference parts and alternative options found for DAC7634EBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7634EBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.